Part Details for TPA2010D1YEF by Texas Instruments
Overview of TPA2010D1YEF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPA2010D1YEF
TPA2010D1YEF CAD Models
TPA2010D1YEF Part Data Attributes
|
TPA2010D1YEF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2010D1YEF
Texas Instruments
2.5W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, NANOSTAR, WCSP-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e0 | |
Length | 1.75 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.5 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.75 mm |
Alternate Parts for TPA2010D1YEF
This table gives cross-reference parts and alternative options found for TPA2010D1YEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2010D1YEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2010D1YZF | 2.5W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, LEAD FREE, NANOFREE, WCSP-9 | Texas Instruments | TPA2010D1YEF vs TPA2010D1YZF |
TPA2010D1YEFR | 2.5W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.45 X 1.45 MM, DSBGA-9 | Texas Instruments | TPA2010D1YEF vs TPA2010D1YEFR |