Datasheets
TPA1517NEE4 by: Texas Instruments

Stereo, Medium Power, Class-AB Audio Amplifier 20-PDIP -40 to 85

Part Details for TPA1517NEE4 by Texas Instruments

Overview of TPA1517NEE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for TPA1517NEE4

TPA1517NEE4 CAD Models

TPA1517NEE4 Part Data Attributes

TPA1517NEE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPA1517NEE4 Texas Instruments Stereo, Medium Power, Class-AB Audio Amplifier 20-PDIP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 20 kHz
Consumer IC Type AUDIO AMPLIFIER
Gain 20 dB
Harmonic Distortion 10%
JESD-30 Code R-PDIP-T20
JESD-609 Code e4
Length 23.995 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 6 W
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 9.5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for TPA1517NEE4

This table gives cross-reference parts and alternative options found for TPA1517NEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA1517NEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPA1517NE 6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-PDIP -40 to 85 Texas Instruments TPA1517NEE4 vs TPA1517NE
Part Number Description Manufacturer Compare
TPA1517DWPRG4 6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85 Texas Instruments TPA1517NEE4 vs TPA1517DWPRG4
TPA1517NE 6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-PDIP -40 to 85 Texas Instruments TPA1517NEE4 vs TPA1517NE

TPA1517NEE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA1517NEE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA1517NEE4 by Texas Instruments

  • Please alert me when TPA1517NEE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPA1517NEE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA1517NEE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPA1517NEE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA1517NEE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA1517NEE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: