-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA1517NE-ND
|
DigiKey | IC AMP CLASS AB STEREO 6W 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
709 In Stock |
|
$2.3600 | Buy Now |
DISTI #
296-7008-5-ND
|
DigiKey | IC AMP CLASS AB STEREO 6W 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
297 In Stock |
|
$2.1949 / $4.3700 | Buy Now |
DISTI #
595-TPA1517NE
|
Mouser Electronics | Audio Amplifiers 6W Stereo Audio RoHS: Compliant | 223 |
|
$2.1900 / $4.3700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Dual, 20 Pin, Plastic, DIP | 66 |
|
$2.2838 / $4.5675 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 20 Pin, Plastic, DIP | 55 |
|
$1.1445 / $3.0520 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 20 Pin, Plastic, DIP | 16 |
|
$3.1262 / $4.2630 | Buy Now |
|
Rochester Electronics | TPA1517 Stereo, Medium Power, Class-AB Audio Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 709 |
|
$2.0300 / $2.3800 | Buy Now |
|
Ameya Holding Limited | 6-Watt/Channel Stereo Audio Power AMP | 8470 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA1517NE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA1517NE
Texas Instruments
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 23.995 mm | |
Noise Figure-Nom | 84 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TPA1517NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA1517NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA1517DWPRG4 | 6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85 | Texas Instruments | TPA1517NE vs TPA1517DWPRG4 |