There are no models available for this part yet.
Overview of TP5KP26A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TP5KP26A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC6920
|
Newark | Tvs Axial Hi-Power 5Kw Aeq101 Tr/ Tr |Littelfuse TP5KP26A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now | |
DISTI #
F7663CT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
672 In Stock |
|
$1.3125 / $2.8400 | Buy Now | |
DISTI #
576-TP5KP26A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant | 733 |
|
$1.3100 / $2.1200 | Buy Now | |
DISTI #
TP5KP26A
|
TTI | ESD Protection Diodes / TVS Diodes 26V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.8100 | Buy Now | |
DISTI #
C1S425201883047
|
Chip1Stop | TVS AXIAL HI-POWER 5KW AEQ101 TR | 740 |
|
$2.0500 | Buy Now |
CAD Models for TP5KP26A by Littelfuse Inc
Part Data Attributes for TP5KP26A by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2016-08-03
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
31.9 V
|
Breakdown Voltage-Min
|
28.9 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
26 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for TP5KP26A
This table gives cross-reference parts and alternative options found for TP5KP26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5KP26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP26 | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP26A vs 5KP26 |
5KP26A-H | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP26A vs 5KP26A-H |
5KP26A-HRA | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | TP5KP26A vs 5KP26A-HRA |
5KP26-H | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP26A vs 5KP26-H |
5KP26A | Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP26A vs 5KP26A |
Related Parts for TP5KP26A
-
TP5KP24CATransient Suppressors
-
TND10V-911KB00AAA0Non-linear Resistors
-
TP87C51FA-24Microcontrollers
-
TN2524N8Power Field-Effect Transistors
-
TPS54060ADRCRSwitching Regulator or Controllers
-
TN2404K-T1-GE3Small Signal Field-Effect Transistors
-
TPS386000RGPTPower Management Circuits
-
TPS2032QDRQ1Peripheral Drivers
-
TOP266VGOther Analog ICs