Part Details for TP5060 by Motorola Mobility LLC
Overview of TP5060 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP5060
TP5060 CAD Models
TP5060 Part Data Attributes:
|
TP5060
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TP5060
Motorola Mobility LLC
2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 160 W | |
Power Gain-Min (Gp) | 6 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TP5060
This table gives cross-reference parts and alternative options found for TP5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6985 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | TP5060 vs 2N6985 |
MRF392 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-8 | Advanced Semiconductor Inc | TP5060 vs MRF392 |
TPM4100 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TP5060 vs TPM4100 |
MRF393 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 744A-01, 8 PIN | Motorola Mobility LLC | TP5060 vs MRF393 |
MRF392 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN, CASE 744A-01, 8 PIN | MACOM | TP5060 vs MRF392 |
MRF393 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 744A-01, 8 PIN | TE Connectivity | TP5060 vs MRF393 |
2N6985 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TP5060 vs 2N6985 |
MS1508 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, M168, 8 PIN | Microsemi Corporation | TP5060 vs MS1508 |
0204-125 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN, 55JT, 8 PIN | Microsemi Corporation | TP5060 vs 0204-125 |
MRF392 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 744A-01, 8 PIN, BIP RF Power | onsemi | TP5060 vs MRF392 |