TP3D476M020C0700AS
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of TP3D476M020C0700AS by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP3D476M020C0700AS by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TP3D476M020C0700AS by Vishay Sprague

TP3D476M020C0700AS
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0094 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
AEC-Q200
Ripple Current
184 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TP3D476M020C0700AS
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TP3D476M020C0700AS

This table gives cross-reference parts and alternative options found for TP3D476M020C0700AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3D476M020C0700AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D476M020BC61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917 KEMET Corporation TP3D476M020C0700AS vs T496D476M020BC61107280
T493D476M020AC6423 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TP3D476M020C0700AS vs T493D476M020AC6423
T493D476M020BH6232 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TP3D476M020C0700AS vs T493D476M020BH6232
T493D476M020CH6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917 KEMET Corporation TP3D476M020C0700AS vs T493D476M020CH6310
T493D476M020BB6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TP3D476M020C0700AS vs T493D476M020BB6410WAFL
T493D476M020AC6430 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TP3D476M020C0700AS vs T493D476M020AC6430
T494D476M020ANAUTO Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TP3D476M020C0700AS vs T494D476M020ANAUTO
T493D476M020BB6432 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TP3D476M020C0700AS vs T493D476M020BB6432
T493D476M020AC6221 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TP3D476M020C0700AS vs T493D476M020AC6221
T493D476M020BC6420WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TP3D476M020C0700AS vs T493D476M020BC6420WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP3D476M020C0700AS by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP3D476M020C0700AS by Vishay Sprague

Select Manufacturer
Which Manufacturer of TP3D476M020C0700AS would you like to use for your alert(s)?
  • Please alert me when TP3D476M020C0700AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP3D476M020C0700AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP3D476M020C0700AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP3D476M020C0700AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP3D476M020C0700AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP3D476M020C0700AS by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: