Part Details for T493D476M020AC6423 by KEMET Corporation
Overview of T493D476M020AC6423 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D476M020AC6423
T493D476M020AC6423 CAD Models
T493D476M020AC6423 Part Data Attributes
|
T493D476M020AC6423
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D476M020AC6423
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D476M020AC6423
This table gives cross-reference parts and alternative options found for T493D476M020AC6423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D476M020AC6423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D476M020BC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T493D476M020AC6423 vs T496D476M020BC61107280 |
T493D476M020BH6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M020AC6423 vs T493D476M020BH6232 |
T493D476M020CH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T493D476M020AC6423 vs T493D476M020CH6310 |
T493D476M020BB6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M020AC6423 vs T493D476M020BB6410WAFL |
T493D476M020AC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476M020AC6423 vs T493D476M020AC6430 |
T494D476M020ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M020AC6423 vs T494D476M020ANAUTO |
T493D476M020BB6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M020AC6423 vs T493D476M020BB6432 |
T493D476M020AC6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M020AC6423 vs T493D476M020AC6221 |
T493D476M020BC6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D476M020AC6423 vs T493D476M020BC6420WAFL |
T493D476M020AH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D476M020AC6423 vs T493D476M020AH6210 |