Part Details for TP3C686M004C5000AS by Vishay Sprague
Overview of TP3C686M004C5000AS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP3C686M004C5000AS
TP3C686M004C5000AS CAD Models
TP3C686M004C5000AS Part Data Attributes
|
TP3C686M004C5000AS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TP3C686M004C5000AS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TP3C686M004C5000AS
This table gives cross-reference parts and alternative options found for TP3C686M004C5000AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3C686M004C5000AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC686M004CWSD0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TP3C686M004C5000AS vs TBWC686M004CWSD0045 |
TBWC686M004CWLD0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TP3C686M004C5000AS vs TBWC686M004CWLD0H23 |
TBWC686M004CWSD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TP3C686M004C5000AS vs TBWC686M004CWSD0000 |
TBWC686M004LBSD0745 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TP3C686M004C5000AS vs TBWC686M004LBSD0745 |
TBWC686M004LBLD0745 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TP3C686M004C5000AS vs TBWC686M004LBLD0745 |
TBWC686M004CWSD0945 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TP3C686M004C5000AS vs TBWC686M004CWSD0945 |
TBWC686M004LSLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TP3C686M004C5000AS vs TBWC686M004LSLD9H45 |
TBWC686M004CWSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TP3C686M004C5000AS vs TBWC686M004CWSD0824 |
POES686M004CXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | TP3C686M004C5000AS vs POES686M004CXP |
TBJC686M004LBSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TP3C686M004C5000AS vs TBJC686M004LBSB9000 |