Part Details for POES686M004CXP by Walsin Technology Corporation
Overview of POES686M004CXP by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POES686M004CXP
POES686M004CXP CAD Models
POES686M004CXP Part Data Attributes
|
POES686M004CXP
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
POES686M004CXP
Walsin Technology Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for POES686M004CXP
This table gives cross-reference parts and alternative options found for POES686M004CXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POES686M004CXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686M004CRL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBJC686M004CRL0900 |
TBJC686M004CBLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBJC686M004CBLD9024 |
TBWC686M004LSSD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBWC686M004LSSD0024 |
TBJC686M004CSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBJC686M004CSC0824 |
TBJC686M004CSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBJC686M004CSC0045 |
TBWC686M004CBLD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBWC686M004CBLD0824 |
TBJC686M004CRS0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBJC686M004CRS0000 |
TBJC686M004CRS0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBJC686M004CRS0745 |
TBJC686M004CRB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBJC686M004CRB0845 |
TBJC686M004CBS9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POES686M004CXP vs TBJC686M004CBS9023 |