Part Details for TP3067V/NOPB by Texas Instruments
Overview of TP3067V/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TP3067V/NOPB
TP3067V/NOPB CAD Models
TP3067V/NOPB Part Data Attributes
|
TP3067V/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3067V/NOPB
Texas Instruments
IC A-LAW, PCM CODEC, PQCC20, PLASTIC, CC-20, Codec
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.89 mm |
Alternate Parts for TP3067V/NOPB
This table gives cross-reference parts and alternative options found for TP3067V/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3067V/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3067WM | IC A-LAW, PCM CODEC, PDSO20, PLASTIC, SO-16, Codec | National Semiconductor Corporation | TP3067V/NOPB vs TP3067WM |
ETC5067FN | A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | TP3067V/NOPB vs ETC5067FN |
TP3067ADW | A-LAW, PCM CODEC, PDSO20 | Texas Instruments | TP3067V/NOPB vs TP3067ADW |
TP3067BDWR | A-LAW, PCM CODEC, PDSO20 | Texas Instruments | TP3067V/NOPB vs TP3067BDWR |
ETC5067D | A-LAW, PCM CODEC, PDSO20, SO-20 | STMicroelectronics | TP3067V/NOPB vs ETC5067D |
TP3067WMX | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | National Semiconductor Corporation | TP3067V/NOPB vs TP3067WMX |
TP3067ADWR | A-LAW, PCM CODEC, PDSO20 | Texas Instruments | TP3067V/NOPB vs TP3067ADWR |
ETC5067D-X | A-LAW, PCM CODEC, PDSO20, SO-20 | STMicroelectronics | TP3067V/NOPB vs ETC5067D-X |