TP11SH9AVQE22
Description: Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Overview of TP11SH9AVQE22 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP11SH9AVQE22 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP11SH9AVQE22 by ITT Interconnect Solutions

TP11SH9AVQE22
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Color
BLACK
Actuator Length
0.139 inch
Actuator Material
THERMO POLYESTER
Actuator Type
PUSHBUTTON
Body Breadth
5.08 mm
Body Height
32.0294 mm
Body Length or Diameter
8.128 mm
Bushing Length
0.22 inch
Bushing Type
UNTHREADED
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Function
OFF-(ON)
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.555 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
PARTIAL
Want to compare parts?
  1. TP11SH9AVQE22
    ITT Interconnect Solutions
    Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
    VS

Alternate Parts for TP11SH9AVQE22

This table gives cross-reference parts and alternative options found for TP11SH9AVQE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11SH9AVQE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP11SH8V3GE22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight ITT Interconnect Solutions TP11SH9AVQE22 vs TP11SH8V3GE22
TP11J81CQE22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight ITT Interconnect Solutions TP11SH9AVQE22 vs TP11J81CQE22
TP11J81V3GE22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight ITT Interconnect Solutions TP11SH9AVQE22 vs TP11J81V3GE22
TP11SH8WME22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, Wire Wrap Terminal, Through Hole-straight ITT Interconnect Solutions TP11SH9AVQE22 vs TP11SH8WME22
TP11J80ZGE22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, Solder Lug Terminal, Panel Mount ITT Interconnect Solutions TP11SH9AVQE22 vs TP11J80ZGE22
TP11J80AVLE22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle ITT Interconnect Solutions TP11SH9AVQE22 vs TP11J80AVLE22
TP11SH9AVGE22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle ITT Interconnect Solutions TP11SH9AVQE22 vs TP11SH9AVGE22
TP11J82CLE22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight ITT Interconnect Solutions TP11SH9AVQE22 vs TP11J82CLE22
TP11LT9AVGE22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle ITT Interconnect Solutions TP11SH9AVQE22 vs TP11LT9AVGE22
TP11LTAVLE22 Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle ITT Interconnect Solutions TP11SH9AVQE22 vs TP11LTAVLE22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP11SH9AVQE22 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP11SH9AVQE22 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of TP11SH9AVQE22 would you like to use for your alert(s)?
  • Please alert me when TP11SH9AVQE22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP11SH9AVQE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP11SH9AVQE22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP11SH9AVQE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP11SH9AVQE22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP11SH9AVQE22 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: