Part Details for TP11SH8V3GE22 by ITT Interconnect Solutions
Overview of TP11SH8V3GE22 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP11SH8V3GE22
TP11SH8V3GE22 CAD Models
TP11SH8V3GE22 Part Data Attributes
|
TP11SH8V3GE22
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TP11SH8V3GE22
ITT Interconnect Solutions
Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.139 inch | |
Actuator Material | THERMO POLYESTER | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.08 mm | |
Body Height | 30.0736 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for TP11SH8V3GE22
This table gives cross-reference parts and alternative options found for TP11SH8V3GE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11SH8V3GE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP11J82CQE22 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | TP11SH8V3GE22 vs TP11J82CQE22 |
TP11MS9V3QE22 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | TP11SH8V3GE22 vs TP11MS9V3QE22 |
TP11SHWQE22 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | TP11SH8V3GE22 vs TP11SHWQE22 |
TP11J81AGE22 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | TP11SH8V3GE22 vs TP11J81AGE22 |
TP11MS9AVGE22 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | TP11SH8V3GE22 vs TP11MS9AVGE22 |
TP11J81CGE22 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | TP11SH8V3GE22 vs TP11J81CGE22 |
TP11J81V3ME22 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | TP11SH8V3GE22 vs TP11J81V3ME22 |
TP11SHWLE22 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | TP11SH8V3GE22 vs TP11SHWLE22 |
TP11SH9V3LE22 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | TP11SH8V3GE22 vs TP11SH9V3LE22 |
8531J82CGE32 | Pushbutton Switch, SPST, Off-(on), Vertical, 1A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | TP11SH8V3GE22 vs 8531J82CGE32 |