Part Details for TP0750D1500R5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0750D1500R5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0750D1500R5E
TP0750D1500R5E CAD Models
TP0750D1500R5E Part Data Attributes
|
TP0750D1500R5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0750D1500R5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TP0750D1500R5E
This table gives cross-reference parts and alternative options found for TP0750D1500R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0750D1500R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTDD1500D50 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0750D1500R5E vs RN732ETTDD1500D50 |
PRC1210TC50O150R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | TP0750D1500R5E vs PRC1210TC50O150R+-0.5% |
RN732ETTD1500D50 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0750D1500R5E vs RN732ETTD1500D50 |
PRC1210TTC50O150R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | TP0750D1500R5E vs PRC1210TTC50O150R+-0.5% |
RN732ETTE1500D50 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0750D1500R5E vs RN732ETTE1500D50 |
RN732ELTDD1500D50 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TP0750D1500R5E vs RN732ELTDD1500D50 |
HPTF1210-UC-1500DT | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | TP0750D1500R5E vs HPTF1210-UC-1500DT |
RN73H2ETTD1500D50 | Fixed Resistor, Metal Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0750D1500R5E vs RN73H2ETTD1500D50 |
RP73G2E150RDTG | Fixed Resistor, Thin Film, 0.3W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0750D1500R5E vs RP73G2E150RDTG |
RN732ELTD1500D50 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TP0750D1500R5E vs RN732ELTD1500D50 |