RN732ETTD1500D50
KOA Speer Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of RN732ETTD1500D50 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN732ETTD1500D50 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN732ETTD1500D50 by KOA Speer Electronics Inc

RN732ETTD1500D50
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RN732ETTD1500D50
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN732ETTD1500D50

This table gives cross-reference parts and alternative options found for RN732ETTD1500D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTD1500D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN732ETTDD1500D50 Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ETTD1500D50 vs RN732ETTDD1500D50
PRC1210TC50O150R+-0.5% Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, Precision Resistive Products Inc RN732ETTD1500D50 vs PRC1210TC50O150R+-0.5%
PRC1210TTC50O150R+-0.5% Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, Precision Resistive Products Inc RN732ETTD1500D50 vs PRC1210TTC50O150R+-0.5%
RN732ETTE1500D50 Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ETTD1500D50 vs RN732ETTE1500D50
RN732ELTDD1500D50 Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD1500D50 vs RN732ELTDD1500D50
HPTF1210-UC-1500DT Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RN732ETTD1500D50 vs HPTF1210-UC-1500DT
RN73H2ETTD1500D50 Fixed Resistor, Metal Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ETTD1500D50 vs RN73H2ETTD1500D50
RP73G2E150RDTG Fixed Resistor, Thin Film, 0.3W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 TE Connectivity RN732ETTD1500D50 vs RP73G2E150RDTG
RN732ELTD1500D50 Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD1500D50 vs RN732ELTD1500D50
AR13DTDO1500 Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RN732ETTD1500D50 vs AR13DTDO1500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732ETTD1500D50 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732ETTD1500D50 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732ETTD1500D50 would you like to use for your alert(s)?
  • Please alert me when RN732ETTD1500D50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732ETTD1500D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732ETTD1500D50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732ETTD1500D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732ETTD1500D50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732ETTD1500D50 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: