Part Details for AR06CTRC2V2323N by Token Electronics Industry Co Ltd
Overview of AR06CTRC2V2323N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTRC2V2323N
AR06CTRC2V2323N CAD Models
AR06CTRC2V2323N Part Data Attributes
|
AR06CTRC2V2323N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CTRC2V2323N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTRC2V2323N
This table gives cross-reference parts and alternative options found for AR06CTRC2V2323N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTRC2V2323N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206CTC232K | Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTRC2V2323N vs RNCH1206CTC232K |
TP0650C2323R4E | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTRC2V2323N vs TP0650C2323R4E |
TP0650C2323T5E | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTRC2V2323N vs TP0650C2323T5E |
AR06CBDO2323N | Fixed Resistor, Thin Film, 0.333W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CTRC2V2323N vs AR06CBDO2323N |
RTX062323CETP | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06CTRC2V2323N vs RTX062323CETP |
AR06CBDV2323N | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CTRC2V2323N vs AR06CBDV2323N |
AR06CTDV2323N | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CTRC2V2323N vs AR06CTDV2323N |
AR06CBDV2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTRC2V2323N vs AR06CBDV2323 |
AR06CTDV2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTRC2V2323N vs AR06CTDV2323 |
RNCH1206CKC232K | Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTRC2V2323N vs RNCH1206CKC232K |