TP0625D8660RCE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,

Overview of TP0625D8660RCE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP0625D8660RCE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP0625D8660RCE by Royal Electronic Factory (Thailand) Co Ltd

TP0625D8660RCE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.25 W
Resistance
866 Ω
Resistor Type
FIXED RESISTOR
Series
TP
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. TP0625D8660RCE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for TP0625D8660RCE

This table gives cross-reference parts and alternative options found for TP0625D8660RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625D8660RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX068660DDP4 Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ralec TP0625D8660RCE vs RTX068660DDP4
RP73PF2B866RDTDF Fixed Resistor, Thin Film, 0.33W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity TP0625D8660RCE vs RP73PF2B866RDTDF
CRT1206-DY-8660EST Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc TP0625D8660RCE vs CRT1206-DY-8660EST
RTX068660DDP2 Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ralec TP0625D8660RCE vs RTX068660DDP2
SF12R8660DALQ Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation TP0625D8660RCE vs SF12R8660DALQ
RTX068660DDTP Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ralec TP0625D8660RCE vs RTX068660DDTP
AT1206DRD07866RL Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation TP0625D8660RCE vs AT1206DRD07866RL
RN73H2BTTD8660D25 Fixed Resistor, Metal Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc TP0625D8660RCE vs RN73H2BTTD8660D25
AR06DTRC3V8660 Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd TP0625D8660RCE vs AR06DTRC3V8660
WF12R8660DTL Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation TP0625D8660RCE vs WF12R8660DTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0625D8660RCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0625D8660RCE by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when TP0625D8660RCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0625D8660RCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0625D8660RCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0625D8660RCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0625D8660RCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0625D8660RCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: