RTX068660DDP2
Ralec
Description: Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,

Overview of RTX068660DDP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX068660DDP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX068660DDP2 by Ralec

RTX068660DDP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
866 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTX068660DDP2
    Ralec
    Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for RTX068660DDP2

This table gives cross-reference parts and alternative options found for RTX068660DDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX068660DDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX068660DDP4 Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ralec RTX068660DDP2 vs RTX068660DDP4
RP73PF2B866RDTDF Fixed Resistor, Thin Film, 0.33W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RTX068660DDP2 vs RP73PF2B866RDTDF
CRT1206-DY-8660EST Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RTX068660DDP2 vs CRT1206-DY-8660EST
SF12R8660DALQ Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RTX068660DDP2 vs SF12R8660DALQ
RTX068660DDTP Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ralec RTX068660DDP2 vs RTX068660DDTP
AT1206DRD07866RL Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX068660DDP2 vs AT1206DRD07866RL
RN73H2BTTD8660D25 Fixed Resistor, Metal Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RTX068660DDP2 vs RN73H2BTTD8660D25
AR06DTRC3V8660 Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RTX068660DDP2 vs AR06DTRC3V8660
WF12R8660DTL Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RTX068660DDP2 vs WF12R8660DTL
RT1206DRD13866RL Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RTX068660DDP2 vs RT1206DRD13866RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX068660DDP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX068660DDP2 by Ralec

Select Manufacturer
Which Manufacturer of RTX068660DDP2 would you like to use for your alert(s)?
  • Please alert me when RTX068660DDP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX068660DDP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX068660DDP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX068660DDP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX068660DDP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX068660DDP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: