Part Details for TP0625B732KR5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0625B732KR5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0625B732KR5E
TP0625B732KR5E CAD Models
TP0625B732KR5E Part Data Attributes
|
TP0625B732KR5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0625B732KR5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 7.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0625B732KR5E
This table gives cross-reference parts and alternative options found for TP0625B732KR5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625B732KR5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B7R32ATDF | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0625B732KR5E vs RP73F2B7R32ATDF |
AR06BTRC3V7R32N | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0625B732KR5E vs AR06BTRC3V7R32N |
SF12R7R32BTLA | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0625B732KR5E vs SF12R7R32BTLA |
AS1206E7R32B-T5 | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | TP0625B732KR5E vs AS1206E7R32B-T5 |
RP73F2B7R32BTDG | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0625B732KR5E vs RP73F2B7R32BTDG |
RT1206WRD107R32L | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0625B732KR5E vs RT1206WRD107R32L |
AR06BBCV7R32 | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0625B732KR5E vs AR06BBCV7R32 |
RT1206WRD077R32L | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0625B732KR5E vs RT1206WRD077R32L |
AR06BPC3V7R32N | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0625B732KR5E vs AR06BPC3V7R32N |
AR06BTRC3V7R32 | Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0625B732KR5E vs AR06BTRC3V7R32 |