RP73F2B7R32BTDG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Overview of RP73F2B7R32BTDG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F2B7R32BTDG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F2B7R32BTDG by TE Connectivity

RP73F2B7R32BTDG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
Manufacturer Series
RP73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
7.32 Ω
Resistor Type
FIXED RESISTOR
Series
RP73
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RP73F2B7R32BTDG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
    VS

Alternate Parts for RP73F2B7R32BTDG

This table gives cross-reference parts and alternative options found for RP73F2B7R32BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B7R32BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F2B7R32ATDF Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity RP73F2B7R32BTDG vs RP73F2B7R32ATDF
AR06BTRC3V7R32N Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RP73F2B7R32BTDG vs AR06BTRC3V7R32N
SF12R7R32BTLA Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73F2B7R32BTDG vs SF12R7R32BTLA
AS1206E7R32B-T5 Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RP73F2B7R32BTDG vs AS1206E7R32B-T5
RT1206WRD107R32L Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73F2B7R32BTDG vs RT1206WRD107R32L
AR06BBCV7R32 Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RP73F2B7R32BTDG vs AR06BBCV7R32
RT1206WRD077R32L Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73F2B7R32BTDG vs RT1206WRD077R32L
AR06BPC3V7R32N Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RP73F2B7R32BTDG vs AR06BPC3V7R32N
AR06BTRC3V7R32 Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd RP73F2B7R32BTDG vs AR06BTRC3V7R32
SF12R7R32BTL Fixed Resistor, Thin Film, 0.25W, 7.32ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73F2B7R32BTDG vs SF12R7R32BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F2B7R32BTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F2B7R32BTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F2B7R32BTDG would you like to use for your alert(s)?
  • Please alert me when RP73F2B7R32BTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F2B7R32BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F2B7R32BTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F2B7R32BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F2B7R32BTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F2B7R32BTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: