Part Details for TP0325D3092R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325D3092R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325D3092R4E
TP0325D3092R4E CAD Models
TP0325D3092R4E Part Data Attributes
|
TP0325D3092R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325D3092R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TP0325D3092R4E
This table gives cross-reference parts and alternative options found for TP0325D3092R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325D3092R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033092DDP3 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | TP0325D3092R4E vs RTX033092DDP3 |
TP0325D3092T5E | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0325D3092R4E vs TP0325D3092T5E |
RT0603DRD1330K9L | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TP0325D3092R4E vs RT0603DRD1330K9L |
BLU0603-3092-DB25Q | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325D3092R4E vs BLU0603-3092-DB25Q |
RBP06DTP3092 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TP0325D3092R4E vs RBP06DTP3092 |
CRT0603-DY-3092ELF | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | TP0325D3092R4E vs CRT0603-DY-3092ELF |
NTRA06HD3092CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TP0325D3092R4E vs NTRA06HD3092CTR1KQYF |
RP73F1J30K9DTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 30900ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TP0325D3092R4E vs RP73F1J30K9DTG |
WF06R3092DTL | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TP0325D3092R4E vs WF06R3092DTL |
RBS06DTP3092 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | TP0325D3092R4E vs RBS06DTP3092 |