Part Details for NTRA06HD3092CTR1KQYF by NIC Components Corp
Overview of NTRA06HD3092CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HD3092CTR1KQYF
NTRA06HD3092CTR1KQYF CAD Models
NTRA06HD3092CTR1KQYF Part Data Attributes
|
NTRA06HD3092CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HD3092CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HD3092CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06HD3092CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HD3092CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033092DDP3 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | NTRA06HD3092CTR1KQYF vs RTX033092DDP3 |
TP0325D3092T5E | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06HD3092CTR1KQYF vs TP0325D3092T5E |
RT0603DRD1330K9L | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRA06HD3092CTR1KQYF vs RT0603DRD1330K9L |
BLU0603-3092-DB25Q | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HD3092CTR1KQYF vs BLU0603-3092-DB25Q |
RBP06DTP3092 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRA06HD3092CTR1KQYF vs RBP06DTP3092 |
CRT0603-DY-3092ELF | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | NTRA06HD3092CTR1KQYF vs CRT0603-DY-3092ELF |
RP73F1J30K9DTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 30900ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRA06HD3092CTR1KQYF vs RP73F1J30K9DTG |
WF06R3092DTL | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA06HD3092CTR1KQYF vs WF06R3092DTL |
RBS06DTP3092 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NTRA06HD3092CTR1KQYF vs RBS06DTP3092 |
BLU0603ER-3092-DB25W | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HD3092CTR1KQYF vs BLU0603ER-3092-DB25W |