Part Details for TP0325B294JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325B294JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325B294JT5E
TP0325B294JT5E CAD Models
TP0325B294JT5E Part Data Attributes
|
TP0325B294JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325B294JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TP0325B294JT5E
This table gives cross-reference parts and alternative options found for TP0325B294JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325B294JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD29R4B25 | Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TP0325B294JT5E vs RN731JLTDD29R4B25 |
WF06R29R4ATL | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | TP0325B294JT5E vs WF06R29R4ATL |
RBP06BBP29R4 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TP0325B294JT5E vs RBP06BBP29R4 |
BLU0603-29R4-AT25 | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325B294JT5E vs BLU0603-29R4-AT25 |
AR03ATCX29R4 | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | TP0325B294JT5E vs AR03ATCX29R4 |
BLU0603P-29R4-AT25Q | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325B294JT5E vs BLU0603P-29R4-AT25Q |
PRC0603TC25X29.4R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | TP0325B294JT5E vs PRC0603TC25X29.4R+-0.1% |
BLU0603P-29R4-AB25W | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325B294JT5E vs BLU0603P-29R4-AB25W |
P0603E29R4BNTRE2 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TP0325B294JT5E vs P0603E29R4BNTRE2 |
RNCH0603BKE29R4 | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | TP0325B294JT5E vs RNCH0603BKE29R4 |