Part Details for AR03ATCX29R4 by Viking Tech Corp
Overview of AR03ATCX29R4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATCX29R4
AR03ATCX29R4 CAD Models
AR03ATCX29R4 Part Data Attributes
|
AR03ATCX29R4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATCX29R4
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ATCX29R4
This table gives cross-reference parts and alternative options found for AR03ATCX29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATCX29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD29R4B25 | Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03ATCX29R4 vs RN731JLTDD29R4B25 |
WF06R29R4ATL | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | AR03ATCX29R4 vs WF06R29R4ATL |
RBP06BBP29R4 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AR03ATCX29R4 vs RBP06BBP29R4 |
BLU0603-29R4-AT25 | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03ATCX29R4 vs BLU0603-29R4-AT25 |
BLU0603P-29R4-AT25Q | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03ATCX29R4 vs BLU0603P-29R4-AT25Q |
PRC0603TC25X29.4R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03ATCX29R4 vs PRC0603TC25X29.4R+-0.1% |
BLU0603P-29R4-AB25W | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03ATCX29R4 vs BLU0603P-29R4-AB25W |
P0603E29R4BNTRE2 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03ATCX29R4 vs P0603E29R4BNTRE2 |
RNCH0603BKE29R4 | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATCX29R4 vs RNCH0603BKE29R4 |
RT0603BRD1029R4L | Fixed Resistor, Thin Film, 0.1W, 29.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR03ATCX29R4 vs RT0603BRD1029R4L |