-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 2.88A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0785
|
Newark | Ac/Dc Conv, 60W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:To-220-7C, No. Of Pins:6Pins, Power Rating Max:60W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V, Msl:- Rohs Compliant: Yes |Power Integrations TOP245YN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1916 |
|
$2.3400 / $2.7600 | Buy Now |
DISTI #
596-1075-5-ND
|
DigiKey | IC OFFLINE SW FLYBACK TO220-7C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2553 In Stock |
|
$2.0100 / $2.8700 | Buy Now |
DISTI #
TOP245YN
|
Avnet Americas | Off Line Switcher 6-Pin(6+Tab) TO-220-C - Rail/Tube (Alt: TOP245YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0160 / $2.5920 | Buy Now |
DISTI #
93K0785
|
Avnet Americas | Off Line Switcher 6-Pin(6+Tab) TO-220-C - Bulk (Alt: 93K0785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 68 Partner Stock |
|
$2.4600 / $2.9800 | Buy Now |
DISTI #
869-TOP245YN
|
Mouser Electronics | AC/DC Converters 60W 85-265 VAC 85 W 230 VAC RoHS: Compliant | 1476 |
|
$2.0100 / $2.6500 | Buy Now |
|
Future Electronics | TOP245 Series 132 kHz 85 W Flyback Isolated Off-Line Switcher - TO-220-7C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 2800Tube |
|
$1.9800 / $2.2500 | Buy Now |
|
Future Electronics | TOP245 Series 132 kHz 85 W Flyback Isolated Off-Line Switcher - TO-220-7C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.9800 / $2.1700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 2.88 A SWITCHING REGULATOR, 140 KHZ SWITCHING FREQ-MAX, PZFM6 | 10 |
|
$2.2275 / $4.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP245YN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP245YN
Power Integrations
Switching Regulator, Voltage-mode, 2.88A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.88 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.27,.06,100/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TOP245YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP245YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRIS4013K | Switching Regulator, Current-mode, 12.8A, PSIP5, TO-262, 5 PIN | International Rectifier | TOP245YN vs IRIS4013K |
ICE3A2565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | TOP245YN vs ICE3A2565 |
TOP227YN | Switching Regulator, Voltage-mode, 3.3A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | TOP245YN vs TOP227YN |
ICE3B2565 | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TOP245YN vs ICE3B2565 |
ICE3BR1465JF | Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, GREEN, PLASTIC, TO-220, 6 PIN | Infineon Technologies AG | TOP245YN vs ICE3BR1465JF |
TOP233Y | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | TOP245YN vs TOP233Y |
STR-F6652 | Switching Regulator, Voltage-mode, 10A, PZFM5, TO-3P, 5 PIN | Sanken Electric Co Ltd | TOP245YN vs STR-F6652 |
KA5Q0765RT | Switching Regulator, Current-mode, 5.6A, 22kHz Switching Freq-Max, BCDMOS, PZFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | TOP245YN vs KA5Q0765RT |
MC33374T | 3.3A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | TOP245YN vs MC33374T |
KA1L0880 | Switching Controller, Current-mode, 32A, 50kHz Switching Freq-Max, PSFM5 | Samsung Semiconductor | TOP245YN vs KA1L0880 |