-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMPS Controller | 88 |
|
$1.6500 / $3.3000 | Buy Now |
|
Chip1Cloud | Family Extended Power, Design Flexible,Integrated Off-line Switcher | IC OFFLINE SWIT UVLO HV TO220 | 38900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP243Y
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP243Y
Power Integrations
Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Package Description | TO-220, ZIP6,.27,.06,100/50TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.44 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP6,.27,.06,100/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TOP243Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP243Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP243Y-TL | Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | Power Integrations | TOP243Y vs TOP243Y-TL |
TOP243YN-TL | Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PZFM6, LEAD FREE, PLASTIC, TO-220, 7 PIN | Power Integrations | TOP243Y vs TOP243YN-TL |