Part Details for TNR12G820K by United Chemi-Con Inc
Overview of TNR12G820K by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR12G820K
TNR12G820K CAD Models
TNR12G820K Part Data Attributes
|
TNR12G820K
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
TNR12G820K
United Chemi-Con Inc
RESISTOR, VOLTAGE DEPENDENT, 65 V, 8 J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 55 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for TNR12G820K
This table gives cross-reference parts and alternative options found for TNR12G820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR12G820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V82ZS4PX10 | Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | TNR12G820K vs V82ZS4PX10 |
VE13M00500KEA | RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT | Kyocera AVX Components | TNR12G820K vs VE13M00500KEA |
V82ZT4PX10 | Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | TNR12G820K vs V82ZT4PX10 |
SIOV-S10K50 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR12G820K vs SIOV-S10K50 |
V82ZT4X10 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR12G820K vs V82ZT4X10 |
VZ10D820KBS | Varistor, 66V, 12J, Chassis Mount, RADIAL LEADED | World Products Inc | TNR12G820K vs VZ10D820KBS |
Q69X3047 | RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT | TDK Epcos | TNR12G820K vs Q69X3047 |
TNR12G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 8J, THROUGH HOLE MOUNT | Chemi-Con | TNR12G820K vs TNR12G820K |
B72210-S500-K101 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR12G820K vs B72210-S500-K101 |
V82ZT4 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | TNR12G820K vs V82ZT4 |