Part Details for V82ZT4PX10 by Littelfuse Inc
Overview of V82ZT4PX10 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V82ZT4PX10
V82ZT4PX10 CAD Models
V82ZT4PX10 Part Data Attributes
|
V82ZT4PX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V82ZT4PX10
Littelfuse Inc
Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 68 V |
Alternate Parts for V82ZT4PX10
This table gives cross-reference parts and alternative options found for V82ZT4PX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V82ZT4PX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V82ZS4PX10 | Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V82ZT4PX10 vs V82ZS4PX10 |
VE13M00500KEA | RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT | Kyocera AVX Components | V82ZT4PX10 vs VE13M00500KEA |
SIOV-S10K50 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V82ZT4PX10 vs SIOV-S10K50 |
V82ZT4X10 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZT4PX10 vs V82ZT4X10 |
VZ10D820KBS | Varistor, 66V, 12J, Chassis Mount, RADIAL LEADED | World Products Inc | V82ZT4PX10 vs VZ10D820KBS |
Q69X3047 | RESISTOR, VOLTAGE DEPENDENT, 65V, 8.4J, THROUGH HOLE MOUNT | TDK Epcos | V82ZT4PX10 vs Q69X3047 |
TNR12G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 8J, THROUGH HOLE MOUNT | Chemi-Con | V82ZT4PX10 vs TNR12G820K |
B72210-S500-K101 | Varistor, 65V, 8.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V82ZT4PX10 vs B72210-S500-K101 |
V82ZT4 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | V82ZT4PX10 vs V82ZT4 |
MOV10500AKA | RESISTOR, VOLTAGE DEPENDENT, 66 V, 6 J, THROUGH HOLE MOUNT | Eaton Bussmann | V82ZT4PX10 vs MOV10500AKA |