TNPW121014K0BEEN
Description: Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Overview of TNPW121014K0BEEN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW121014K0BEEN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TNPW121014K0BEEN
Avnet Americas Res Thin Film 1210 14K Ohm 0.1% 0.5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW121014K0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.2070
  • 2,000 $1.1683
  • 4,000 $1.1296
  • 6,000 $1.0838
  • 8,000 $1.0487
  • 10,000 $0.9994
  • 100,000 $0.9501
$0.9501 / $1.2070 Buy Now
DISTI # 71-TNPW121014K0BEEN
Mouser Electronics Thin Film Resistors - SMD 14Kohms .1% 25ppm RoHS: Compliant 1016
  • 1 $2.2000
  • 10 $1.6500
  • 25 $1.5200
  • 50 $1.2400
  • 100 $1.0900
  • 250 $0.9870
  • 500 $0.9130
  • 1,000 $0.8790
$0.8790 / $2.2000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks 0
  • 1,000 $0.8800
$0.8800 Buy Now

CAD Models for TNPW121014K0BEEN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW121014K0BEEN by Vishay Intertechnologies

TNPW121014K0BEEN
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.45 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. TNPW121014K0BEEN
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for TNPW121014K0BEEN

This table gives cross-reference parts and alternative options found for TNPW121014K0BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121014K0BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1210BRD1314K Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW121014K0BEEN vs RT1210BRD1314K
TNPW121014K0BETA0H Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies TNPW121014K0BEEN vs TNPW121014K0BETA0H
239061231403 RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 14000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW121014K0BEEN vs 239061231403
RT1210BRD0714K Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW121014K0BEEN vs RT1210BRD0714K
9T12103A1402WAPFT Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121014K0BEEN vs 9T12103A1402WAPFT
9T12103A1402WAPF4 Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121014K0BEEN vs 9T12103A1402WAPF4
PCF-W1210R-03-1402-B-P-LT RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 14000ohm, SURFACE MOUNT, 1210, CHIP TT Electronics Resistors TNPW121014K0BEEN vs PCF-W1210R-03-1402-B-P-LT
9T12103A1402WAPF3 Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121014K0BEEN vs 9T12103A1402WAPF3
TNPW121014K0BEEA Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies TNPW121014K0BEEN vs TNPW121014K0BEEA
239065241403L Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121014K0BEEN vs 239065241403L

Related Parts for TNPW121014K0BEEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW121014K0BEEN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW121014K0BEEN by Vishay Intertechnologies

  • Please alert me when TNPW121014K0BEEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TNPW121014K0BEEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW121014K0BEEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TNPW121014K0BEEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW121014K0BEEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW121014K0BEEN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: