TNPW121014K0BETA0H
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Overview of TNPW121014K0BETA0H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TNPW121014K0BETA0H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW121014K0BETA0H by Vishay Intertechnologies

TNPW121014K0BETA0H
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.45 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. TNPW121014K0BETA0H
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for TNPW121014K0BETA0H

This table gives cross-reference parts and alternative options found for TNPW121014K0BETA0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121014K0BETA0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1210BRD1314K Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW121014K0BETA0H vs RT1210BRD1314K
239061231403 RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 14000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW121014K0BETA0H vs 239061231403
RT1210BRD0714K Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW121014K0BETA0H vs RT1210BRD0714K
9T12103A1402WAPFT Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121014K0BETA0H vs 9T12103A1402WAPFT
9T12103A1402WAPF4 Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121014K0BETA0H vs 9T12103A1402WAPF4
PCF-W1210R-03-1402-B-P-LT RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 14000ohm, SURFACE MOUNT, 1210, CHIP TT Electronics Resistors TNPW121014K0BETA0H vs PCF-W1210R-03-1402-B-P-LT
TNPW121014K0BEEN Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies TNPW121014K0BETA0H vs TNPW121014K0BEEN
9T12103A1402WAPF3 Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121014K0BETA0H vs 9T12103A1402WAPF3
TNPW121014K0BEEA Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies TNPW121014K0BETA0H vs TNPW121014K0BEEA
239065241403L Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, YAGEO Corporation TNPW121014K0BETA0H vs 239065241403L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW121014K0BETA0H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW121014K0BETA0H by Vishay Intertechnologies

  • Please alert me when TNPW121014K0BETA0H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TNPW121014K0BETA0H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW121014K0BETA0H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TNPW121014K0BETA0H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW121014K0BETA0H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW121014K0BETA0H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: