TNPW12061K29BEEC
Description: Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of TNPW12061K29BEEC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

CAD Models for TNPW12061K29BEEC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW12061K29BEEC by Vishay Intertechnologies

TNPW12061K29BEEC
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.27 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1290 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. TNPW12061K29BEEC
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TNPW12061K29BEEC

This table gives cross-reference parts and alternative options found for TNPW12061K29BEEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061K29BEEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206WRD131K29L Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation TNPW12061K29BEEC vs RT1206WRD131K29L
239063131292L Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation TNPW12061K29BEEC vs 239063131292L
9T12063A1291BAPF3 Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation TNPW12061K29BEEC vs 9T12063A1291BAPF3
TNPW12061K29BEEN Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies TNPW12061K29BEEC vs TNPW12061K29BEEN
CMF12061K29+-0.05%TCR25 Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh TNPW12061K29BEEC vs CMF12061K29+-0.05%TCR25
TNPW12061K29BEEA Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies TNPW12061K29BEEC vs TNPW12061K29BEEA
RT1206BRD101K29L Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation TNPW12061K29BEEC vs RT1206BRD101K29L
9T12063A1291BAPFT Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation TNPW12061K29BEEC vs 9T12063A1291BAPFT
RT1206BRD131K29L Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation TNPW12061K29BEEC vs RT1206BRD131K29L
239065141292L Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation TNPW12061K29BEEC vs 239065141292L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW12061K29BEEC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW12061K29BEEC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW12061K29BEEC would you like to use for your alert(s)?
  • Please alert me when TNPW12061K29BEEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW12061K29BEEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW12061K29BEEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW12061K29BEEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW12061K29BEEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW12061K29BEEC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: