Part Details for RT1206BRD101K29L by YAGEO Corporation
Overview of RT1206BRD101K29L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206BRD101K29L
RT1206BRD101K29L CAD Models
RT1206BRD101K29L Part Data Attributes
|
RT1206BRD101K29L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD101K29L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 155 °C | |
Resistance | 1290 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD101K29L
This table gives cross-reference parts and alternative options found for RT1206BRD101K29L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD101K29L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRD131K29L | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206BRD101K29L vs RT1206WRD131K29L |
239063131292L | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206BRD101K29L vs 239063131292L |
9T12063A1291BAPF3 | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206BRD101K29L vs 9T12063A1291BAPF3 |
TNPW12061K29BEEN | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RT1206BRD101K29L vs TNPW12061K29BEEN |
CMF12061K29+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RT1206BRD101K29L vs CMF12061K29+-0.05%TCR25 |
TNPW12061K29BEEA | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RT1206BRD101K29L vs TNPW12061K29BEEA |
9T12063A1291BAPFT | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206BRD101K29L vs 9T12063A1291BAPFT |
RT1206BRD131K29L | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206BRD101K29L vs RT1206BRD131K29L |
239065141292L | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206BRD101K29L vs 239065141292L |
239065131292L | Fixed Resistor, Thin Film, 0.25W, 1290ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206BRD101K29L vs 239065131292L |