-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW08054K75FHEA
|
Avnet Americas | Res Thin Film 0805 4.75K Ohm 1% 1/5W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW08054K75FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0555 / $0.0705 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0514 | Buy Now |
DISTI #
TNPW08054K75FHEA
|
TTI | Thin Film Resistors - SMD 4.75K OHM 1% 50PPM 1/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0640 | Buy Now |
DISTI #
TNPW08054K75FHEA
|
Avnet Abacus | (Alt: TNPW08054K75FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW08054K75FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08054K75FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW08054K75FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08054K75FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU0805HC4751FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 4750 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW08054K75FHEA vs MCU0805HC4751FP500 |
MCU0805MC4751FP5 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08054K75FHEA vs MCU0805MC4751FP5 |
MCU08050C4751FP500 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08054K75FHEA vs MCU08050C4751FP500 |
RT0805FRE104K75 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08054K75FHEA vs RT0805FRE104K75 |
RT0805FRE074K75 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08054K75FHEA vs RT0805FRE074K75 |
239040174752 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TNPW08054K75FHEA vs 239040174752 |
RT0805FRE134K75 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08054K75FHEA vs RT0805FRE134K75 |
RB10FBS4751 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW08054K75FHEA vs RB10FBS4751 |
239042174752L | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW08054K75FHEA vs 239042174752L |