Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
MCU08050C4751FP500
|
Avnet Americas
|
MCU 0805-50 1% P5 4K75 - Tape and Reel (Alt: MCU08050C4751FP500)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks, 0 Days
Container:
Reel
|
0
|
-
5,000
$0.0418
-
10,000
$0.0411
-
20,000
$0.0406
-
30,000
$0.0400
-
40,000
$0.0394
-
50,000
$0.0387
-
500,000
$0.0378
|
$0.0378 / $0.0418
|
Buy Now
|
|
DISTI #
594-MCU08050C4751FP5
|
Mouser Electronics
|
Thin Film Resistors - SMD MCU 0805-50 1% P5 4K75
RoHS:
Compliant
|
0
|
-
1
$0.1600
-
10
$0.1240
-
100
$0.0870
-
500
$0.0660
-
1,000
$0.0530
-
2,500
$0.0510
-
5,000
$0.0430
-
10,000
$0.0400
-
25,000
$0.0380
|
$0.0380 / $0.1600
|
Order Now
|
|
|
Future Electronics
|
0805 4.75K OHMS 1% Professional Thin Film Chip Resistors
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks
Container:
Reel
|
5000Reel
|
-
5,000
$0.0397
-
10,000
$0.0391
-
15,000
$0.0387
-
25,000
$0.0383
-
50,000
$0.0373
|
$0.0373 / $0.0397
|
Buy Now
|
|
DISTI #
MCU08050C4751FP500
|
Avnet Abacus
|
SMD Chip Resistor, 4.75 kOhm, � 1%, 200 mW, 0805 [2012 Metric], Thin Film, Professional (Alt: MCU08050C4751FP500)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
5000
Lead time:
13 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ANTI-SULFUR;RATED AC VOLTAGE:150V
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
VS
-