Part Details for TNPW080543R2BEEN by Vishay Intertechnologies
Overview of TNPW080543R2BEEN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080543R2BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080543R2BEEN
|
Avnet Americas | Resistor High Stability Thin Film 0805 43.2 Ohm 0.1% 1/8W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW080543R2BEEN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3945 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.2880 | Buy Now |
Part Details for TNPW080543R2BEEN
TNPW080543R2BEEN CAD Models
TNPW080543R2BEEN Part Data Attributes
|
TNPW080543R2BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080543R2BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080543R2BEEN
This table gives cross-reference parts and alternative options found for TNPW080543R2BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080543R2BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A43R2BAPF3 | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080543R2BEEN vs 9T08052A43R2BAPF3 |
TNPS08054329BEBX | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080543R2BEEN vs TNPS08054329BEBX |
RT0805BRD1043R2 | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080543R2BEEN vs RT0805BRD1043R2 |
RB10BBP43R2 | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080543R2BEEN vs RB10BBP43R2 |
239062144329L | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080543R2BEEN vs 239062144329L |
RT0805BRD0743R2 | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080543R2BEEN vs RT0805BRD0743R2 |
RT0805BRD1343R2 | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080543R2BEEN vs RT0805BRD1343R2 |
TNPW080543R2BEEA | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080543R2BEEN vs TNPW080543R2BEEA |