Part Details for RB10BBP43R2 by TA-I Technology Co Ltd
Overview of RB10BBP43R2 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB10BBP43R2
RB10BBP43R2 CAD Models
RB10BBP43R2 Part Data Attributes
|
RB10BBP43R2
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB10BBP43R2
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB10(BC TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RB10BBP43R2
This table gives cross-reference parts and alternative options found for RB10BBP43R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB10BBP43R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD1343R2 | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB10BBP43R2 vs RT0805BRD1343R2 |
RT0805WRD1343R2 | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RB10BBP43R2 vs RT0805WRD1343R2 |
TNPW080543R2BETA | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RB10BBP43R2 vs TNPW080543R2BETA |
239062144329L | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RB10BBP43R2 vs 239062144329L |
TNPS08054329BEBX | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RB10BBP43R2 vs TNPS08054329BEBX |
RTF1243R2A25PPM | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | RB10BBP43R2 vs RTF1243R2A25PPM |
239060144329 | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB10BBP43R2 vs 239060144329 |
TNPW080543R2BEEN | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RB10BBP43R2 vs TNPW080543R2BEEN |
239060134329 | Res,SMT,Thin Film,43.2 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | RB10BBP43R2 vs 239060134329 |
RT0805BRD1043R2 | Fixed Resistor, Thin Film, 0.125W, 43.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB10BBP43R2 vs RT0805BRD1043R2 |