Part Details for TNPW0603453RBEEA by Vishay Intertechnologies
Overview of TNPW0603453RBEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603453RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R4758
|
Newark | Resistor, Thin Film, 453 Ohm, 100Mw, 0.1%, Full Reel, Resistance:453Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0603453RBEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW0603453RBEEA
|
Avnet Americas | SMD Chip Resistor, 453 Ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603453RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0810 | Buy Now |
DISTI #
71-TNPW0603453RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 453ohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1030 / $0.3800 | Order Now |
|
Future Electronics | TNPW Series 0603 0.125 W 453 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0945 / $0.0999 | Buy Now |
DISTI #
TNPW0603453RBEEA
|
Avnet Abacus | SMD Chip Resistor, 453 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603453RBEEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0603453RBEEA
TNPW0603453RBEEA CAD Models
TNPW0603453RBEEA Part Data Attributes
|
TNPW0603453RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603453RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603453RBEEA
This table gives cross-reference parts and alternative options found for TNPW0603453RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603453RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD10453R | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603453RBEEA vs RT0603BRD10453R |
MCT06030D4530BP500 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603453RBEEA vs MCT06030D4530BP500 |
TNPW0603453RBEEN | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603453RBEEA vs TNPW0603453RBEEN |
9T06031A4530BAPF4 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603453RBEEA vs 9T06031A4530BAPF4 |
CMF0603453R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603453RBEEA vs CMF0603453R+-0.1%TCR25 |
TNPW0603453RBECN | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603453RBEEA vs TNPW0603453RBECN |
RT0603BRD07453R | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603453RBEEA vs RT0603BRD07453R |
RT0603BRD13453R | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603453RBEEA vs RT0603BRD13453R |
RTF164530A25PPM | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW0603453RBEEA vs RTF164530A25PPM |
RB06BBP4530 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603453RBEEA vs RB06BBP4530 |