Part Details for TNPW0603453RBECN by Vishay Intertechnologies
Overview of TNPW0603453RBECN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603453RBECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603453RBECN
|
Avnet Americas | Resistor High Stability Thin Film 0603 453 Ohm 0.1% 1/10W ?25ppm/?K T/R - Tape and Reel (Alt: TNPW0603453RBECN) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2489 / $0.2646 | Buy Now |
Part Details for TNPW0603453RBECN
TNPW0603453RBECN CAD Models
TNPW0603453RBECN Part Data Attributes
|
TNPW0603453RBECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603453RBECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603453RBECN
This table gives cross-reference parts and alternative options found for TNPW0603453RBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603453RBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239060434531 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603453RBECN vs 239060434531 |
RT0603BRD07453R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603453RBECN vs RT0603BRD07453R |
RT0603BRD13453R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603453RBECN vs RT0603BRD13453R |
239060444531 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603453RBECN vs 239060444531 |
TNPW0603453RBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603453RBECN vs TNPW0603453RBETA |
TNPW0603453RBEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603453RBECN vs TNPW0603453RBEEA |
RB06BTP4530 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW0603453RBECN vs RB06BTP4530 |
9T06031A4530BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW0603453RBECN vs 9T06031A4530BAPF4 |
CMF0603453R+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TNPW0603453RBECN vs CMF0603453R+-0.1%TCR25 |
TNPW0603453R0.1%T-9E52E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603453RBECN vs TNPW0603453R0.1%T-9E52E3 |