Part Details for TNPW060330K5BXTC by Vishay Intertechnologies
Overview of TNPW060330K5BXTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW060330K5BXTC
TNPW060330K5BXTC CAD Models
TNPW060330K5BXTC Part Data Attributes
|
TNPW060330K5BXTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060330K5BXTC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060330K5BXTC
This table gives cross-reference parts and alternative options found for TNPW060330K5BXTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060330K5BXTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060330K5BXTA0H | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060330K5BXTC vs TNPW060330K5BXTA0H |
RTF163052A15PPM | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Dubilier | TNPW060330K5BXTC vs RTF163052A15PPM |
CMF060330K5+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 30500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060330K5BXTC vs CMF060330K5+-0.1%TCR15 |
239072433053L | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060330K5BXTC vs 239072433053L |
MCT0603-150.1%ATPW30K5 | Res,SMT,Thin Film,30.5K Ohms,75WV,.1% +/-Tol,-15,15ppm TC,0603 Case, | Vishay Intertechnologies | TNPW060330K5BXTC vs MCT0603-150.1%ATPW30K5 |
239070433053L | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060330K5BXTC vs 239070433053L |
239072443053L | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060330K5BXTC vs 239072443053L |
RT0603BRC0730K5L | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060330K5BXTC vs RT0603BRC0730K5L |
MCT0603ME3052BP1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 30500 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060330K5BXTC vs MCT0603ME3052BP1 |
9T06031A3052BDPF3 | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060330K5BXTC vs 9T06031A3052BDPF3 |