Part Details for RTF163052A15PPM by Dubilier
Overview of RTF163052A15PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF163052A15PPM
RTF163052A15PPM CAD Models
RTF163052A15PPM Part Data Attributes
|
RTF163052A15PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF163052A15PPM
Dubilier
Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTF163052A15PPM
This table gives cross-reference parts and alternative options found for RTF163052A15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF163052A15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A3052BDPF3 | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163052A15PPM vs 9T06031A3052BDPF3 |
RT0603WRC0730K5L | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163052A15PPM vs RT0603WRC0730K5L |
TNPW060330K5BXCN | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF163052A15PPM vs TNPW060330K5BXCN |
TNPW060330K5BXTC | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Vishay Intertechnologies | RTF163052A15PPM vs TNPW060330K5BXTC |
239072443053L | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163052A15PPM vs 239072443053L |
RT0603BRC1330K5L | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163052A15PPM vs RT0603BRC1330K5L |
TNPW060330K5BXTA0H | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF163052A15PPM vs TNPW060330K5BXTA0H |
RT0603BRC0730K5L | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163052A15PPM vs RT0603BRC0730K5L |
MCT0603-150.1%VG01P530K5 | RES,SMT,THIN FILM,30.5K OHMS,75WV,.1% +/-TOL,-15,15PPM TC,0603 CASE | Vishay Beyschlag | RTF163052A15PPM vs MCT0603-150.1%VG01P530K5 |
239070433053L | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163052A15PPM vs 239070433053L |