There are no models available for this part yet.
Overview of TNPW06032K05BEEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW06032K05BEEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK8341
|
Newark | Res, 2K05, 0.1%, 0.125W, 0603, Thin Film, Resistance:2.05Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Stability Rohs Compliant: Yes |Vishay TNPW06032K05BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 | Buy Now | |
DISTI #
05R3506
|
Newark | Res, Thin Film, 2K05, 0.1%, 0.063W, 0603, Reel, Resistance:2.05Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06032K05BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now | |
DISTI #
TNPW06032K05BEEA
|
Avnet Americas | SMD Chip Resistor, 2.05 kOhm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06032K05BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now | |
DISTI #
71-TNPW06032K05BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 2.05Kohms .1% 25ppm RoHS: Compliant | 3634 |
|
$0.1000 / $0.3800 | Buy Now | |
Future Electronics | TNPW Series 0603 0.125 W 2.05 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 5000Reel |
|
$0.0741 / $0.0784 | Buy Now | ||
DISTI #
32725312
|
Verical | Res Thin Film 0603 2.05K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1530 | Americas - 91 |
|
$0.0707 | Buy Now | |
Bristol Electronics | Min Qty: 6 | 6345 |
|
$0.2281 / $0.8775 | Buy Now | ||
Quest Components | 4000 |
|
$0.2925 / $1.1700 | Buy Now | |||
DISTI #
TNPW06032K05BEEA
|
TTI | Thin Film Resistors - SMD 2.05Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0800 / $0.0820 | Buy Now | |
DISTI #
TNPW06032K05BEEA
|
Avnet Abacus | SMD Chip Resistor, 2.05 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06032K05BEEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TNPW06032K05BEEA by Vishay Intertechnologies
Part Data Attributes for TNPW06032K05BEEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.11 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2050 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW06032K05BEEA
This table gives cross-reference parts and alternative options found for TNPW06032K05BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06032K05BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06032K05BECN | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K05BEEA vs TNPW06032K05BECN |
TNPW06032K05BEEN | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K05BEEA vs TNPW06032K05BEEN |
TNPW06032K05BETA | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K05BEEA vs TNPW06032K05BETA |
MCT06030D2051BP100 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K05BEEA vs MCT06030D2051BP100 |
Related Parts for TNPW06032K05BEEA
-
TNPW0603392RBEEAFixed Resistors
-
C1206H104J3GACFixed Capacitors
-
71922-264LFHeaders and Edge Type Connectors
-
MBRS1100T3GRectifier Diodes
-
STB30NF20LPower Field-Effect Transistors
-
PAT0603E2002BST1Thin Film Resistors
-
SMA6J15A-TRTransient Suppressors
-
AT32UC3A3256-ALUTMicrocontrollers
-
1287-STTerminals and Terminal Blocks