Part Details for TNPW06032K05BETA by Vishay Intertechnologies
Overview of TNPW06032K05BETA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06032K05BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C6245
|
Newark | Tnpw, 0603, 2.05 Kohm, 0.1%, 25 Ppm |Vishay TNPW06032K05BETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3720 | Buy Now |
DISTI #
TNPW06032K05BETA
|
Avnet Americas | SMD Chip Resistor, 2.05 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW06032K05BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1955 | Buy Now |
DISTI #
71-TNPW06032K05BETA
|
Mouser Electronics | Thin Film Resistors - SMD 2.05Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.2700 | Order Now |
|
Future Electronics | thin film res 0603 2.05k ohms 0.1 % leaded RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1860 | Buy Now |
DISTI #
TNPW06032K05BETA
|
TTI | Thin Film Resistors - SMD 2.05Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1910 | Buy Now |
DISTI #
TNPW06032K05BETA
|
Avnet Abacus | SMD Chip Resistor, 2.05 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW06032K05BETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW06032K05BETA
TNPW06032K05BETA CAD Models
TNPW06032K05BETA Part Data Attributes
|
TNPW06032K05BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06032K05BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06032K05BETA
This table gives cross-reference parts and alternative options found for TNPW06032K05BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06032K05BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD102K05 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K05BETA vs RT0603BRD102K05 |
9T06031A2051WAPF4 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K05BETA vs 9T06031A2051WAPF4 |
9T06031A2051BAPF3 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K05BETA vs 9T06031A2051BAPF3 |
239060432052 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW06032K05BETA vs 239060432052 |
TNPW06032K05BEEN | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K05BETA vs TNPW06032K05BEEN |
9T06031A2051WAPF3 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K05BETA vs 9T06031A2051WAPF3 |
CMF06032K05+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06032K05BETA vs CMF06032K05+-0.1%TCR25 |
TNPW06032K05BEEC | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K05BETA vs TNPW06032K05BEEC |
9T06031A2051BAPF4 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K05BETA vs 9T06031A2051BAPF4 |
RT0603BRD132K05 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K05BETA vs RT0603BRD132K05 |