Part Details for TNPW060310K0.1%T-10ET6E3 by Vishay Intertechnologies
Overview of TNPW060310K0.1%T-10ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW060310K0.1%T-10ET6E3
TNPW060310K0.1%T-10ET6E3 CAD Models
TNPW060310K0.1%T-10ET6E3 Part Data Attributes
|
TNPW060310K0.1%T-10ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310K0.1%T-10ET6E3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060310K0.1%T-10ET6E3
This table gives cross-reference parts and alternative options found for TNPW060310K0.1%T-10ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310K0.1%T-10ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060310K+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060310K0.1%T-10ET6E3 vs CMF060310K+-0.1%TCR15 |
9T06031A1002BDPF4 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0.1%T-10ET6E3 vs 9T06031A1002BDPF4 |
MCT06030E1002BPW00 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060310K0.1%T-10ET6E3 vs MCT06030E1002BPW00 |
MCT06030E1002BPW00 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0.1%T-10ET6E3 vs MCT06030E1002BPW00 |
MCT06030E1002BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060310K0.1%T-10ET6E3 vs MCT06030E1002BP100 |
9T06031A1002WDPFT | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0.1%T-10ET6E3 vs 9T06031A1002WDPFT |
TNPW060310K0BXCN | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0.1%T-10ET6E3 vs TNPW060310K0BXCN |
TNPW060310K0BXTC | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Vishay Intertechnologies | TNPW060310K0.1%T-10ET6E3 vs TNPW060310K0BXTC |
9T06031A1002WDPF4 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | TNPW060310K0.1%T-10ET6E3 vs 9T06031A1002WDPF4 |
TNPW060310K0BXEA | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310K0.1%T-10ET6E3 vs TNPW060310K0BXEA |