Part Details for TN83C196TB12 by Intel Corporation
Overview of TN83C196TB12 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for TN83C196TB12
TN83C196TB12 CAD Models
TN83C196TB12 Part Data Attributes:
|
TN83C196TB12
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN83C196TB12
Intel Corporation
Microcontroller, 16-Bit, MROM, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 4.83 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TN83C196TB12
This table gives cross-reference parts and alternative options found for TN83C196TB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN83C196TB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN8796JC | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs AN8796JC |
LN80C196KB12 | Microcontroller, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs LN80C196KB12 |
N87C196KB | Microcontroller, 16-Bit, OTPROM, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs N87C196KB |
HN8097BH | Microcontroller, 16-Bit, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs HN8097BH |
TN87C196KB | Microcontroller, 16-Bit, OTPROM, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs TN87C196KB |
AN8397BH | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs AN8397BH |
AN8096JC | Microcontroller, 16-Bit, 8096 CPU, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs AN8096JC |
N80C196KB | Microcontroller, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs N80C196KB |
AN8097BH | Microcontroller, 16-Bit, 8096 CPU, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs AN8097BH |
TN8397BH | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN83C196TB12 vs TN8397BH |