Part Details for TN8397BH by Intel Corporation
Overview of TN8397BH by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TN8397BH
TN8397BH CAD Models
TN8397BH Part Data Attributes:
|
TN8397BH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN8397BH
Intel Corporation
Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAMIC BUS SIZING; POWER-DOWN PIN VPD 4.5 - 5.5V | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 8096 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
RAM (words) | 232 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.83 mm | |
Speed | 12 MHz | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TN8397BH
This table gives cross-reference parts and alternative options found for TN8397BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN8397BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN8796JC | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN8397BH vs AN8796JC |
LN80C196KB12 | Microcontroller, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN8397BH vs LN80C196KB12 |
N87C196KB | Microcontroller, 16-Bit, OTPROM, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN8397BH vs N87C196KB |
HN8097BH | Microcontroller, 16-Bit, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN8397BH vs HN8097BH |
TN87C196KB | Microcontroller, 16-Bit, OTPROM, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN8397BH vs TN87C196KB |
AN8397BH | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN8397BH vs AN8397BH |
AN8096JC | Microcontroller, 16-Bit, 8096 CPU, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN8397BH vs AN8096JC |
N80C196KB | Microcontroller, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN8397BH vs N80C196KB |
AN8097BH | Microcontroller, 16-Bit, 8096 CPU, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TN8397BH vs AN8097BH |