Part Details for TN80C31BH-1 by Intel Corporation
Overview of TN80C31BH-1 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN80C31BH-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 35 |
|
$34.0000 / $40.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 9 |
|
$28.6000 | Buy Now |
Part Details for TN80C31BH-1
TN80C31BH-1 CAD Models
TN80C31BH-1 Part Data Attributes
|
TN80C31BH-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN80C31BH-1
Intel Corporation
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TN80C31BH-1
This table gives cross-reference parts and alternative options found for TN80C31BH-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN80C31BH-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC80C31BAGA44 | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | YAGEO Corporation | TN80C31BH-1 vs SC80C31BAGA44 |
SC80C31BAGA44 | IC 8-BIT, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | TN80C31BH-1 vs SC80C31BAGA44 |
SC80C31BCGA44-T | IC 8-BIT, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | TN80C31BH-1 vs SC80C31BCGA44-T |
LN80C31BH-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C31BH-1 vs LN80C31BH-1 |
SC80C31BAGA44-T | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | YAGEO Corporation | TN80C31BH-1 vs SC80C31BAGA44-T |
SC80C31BCGA44-T | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | YAGEO Corporation | TN80C31BH-1 vs SC80C31BCGA44-T |
80C31BH-16/BMA | IC 8-BIT, MICROCONTROLLER, CQCC44, CERAMIC, QFP-44, Microcontroller | NXP Semiconductors | TN80C31BH-1 vs 80C31BH-16/BMA |
TSC80C31-16CB | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, | Temic Semiconductors | TN80C31BH-1 vs TSC80C31-16CB |
SC80C31BCGA44 | IC 8-BIT, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | TN80C31BH-1 vs SC80C31BCGA44 |
SC80C31BCGA44 | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | YAGEO Corporation | TN80C31BH-1 vs SC80C31BCGA44 |