Part Details for SC80C31BAGA44 by NXP Semiconductors
Overview of SC80C31BAGA44 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SC80C31BAGA44
SC80C31BAGA44 CAD Models
SC80C31BAGA44 Part Data Attributes
|
SC80C31BAGA44
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC80C31BAGA44
NXP Semiconductors
IC 8-BIT, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 128 | |
ROM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 8 MHz | |
Supply Current-Max | 24.78 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SC80C31BAGA44
This table gives cross-reference parts and alternative options found for SC80C31BAGA44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC80C31BAGA44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN80C31BH-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | SC80C31BAGA44 vs TN80C31BH-1 |
SC80C31BAGA44 | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | YAGEO Corporation | SC80C31BAGA44 vs SC80C31BAGA44 |
SC80C31BAGA44-T | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | YAGEO Corporation | SC80C31BAGA44 vs SC80C31BAGA44-T |
TSC80C31-16IB | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, | Temic Semiconductors | SC80C31BAGA44 vs TSC80C31-16IB |
N80C31BH-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | SC80C31BAGA44 vs N80C31BH-1 |
80C31BH-16/BMA | IC 8-BIT, MICROCONTROLLER, CQCC44, CERAMIC, QFP-44, Microcontroller | NXP Semiconductors | SC80C31BAGA44 vs 80C31BH-16/BMA |
LN80C31BH-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | SC80C31BAGA44 vs LN80C31BH-1 |
SC80C31BAGA44-T | IC 8-BIT, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | SC80C31BAGA44 vs SC80C31BAGA44-T |
TSC80C31-16CB | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, | Temic Semiconductors | SC80C31BAGA44 vs TSC80C31-16CB |