Part Details for TMX320C6424BZWT by Texas Instruments
Overview of TMX320C6424BZWT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMX320C6424BZWT
TMX320C6424BZWT CAD Models
TMX320C6424BZWT Part Data Attributes:
|
TMX320C6424BZWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX320C6424BZWT
Texas Instruments
32-BIT, 30MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, PLASTIC, BGA-361
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA361,19X19,32 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of Terminals | 361 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 81920 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMX320C6424BZWT
This table gives cross-reference parts and alternative options found for TMX320C6424BZWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX320C6424BZWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6424ZDUQ5 | C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2 376-BGA -40 to 125 | Texas Instruments | TMX320C6424BZWT vs TMS320C6424ZDUQ5 |
TMX320C6424AZWT | Fixed-Point Digital Signal Processor 361-NFBGA -40 to 125 | Texas Instruments | TMX320C6424BZWT vs TMX320C6424AZWT |
TMX320C6424AZDU | 32-BIT, 30MHz, OTHER DSP, PBGA376, 23 X 23 MM, 1 MM PITCH, PLASTIC, BGA-376 | Texas Instruments | TMX320C6424BZWT vs TMX320C6424AZDU |
TMS320C6424ZDU5 | Fixed-Point Digital Signal Processor 376-BGA 0 to 90 | Texas Instruments | TMX320C6424BZWT vs TMS320C6424ZDU5 |
TMS320C6424ZDUQ6 | C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2 376-BGA -40 to 125 | Texas Instruments | TMX320C6424BZWT vs TMS320C6424ZDUQ6 |
TMS320C6424ZWT4 | C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0 | Texas Instruments | TMX320C6424BZWT vs TMS320C6424ZWT4 |
TMS320C6424ZDU4 | C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 376-BGA 0 to 90 | Texas Instruments | TMX320C6424BZWT vs TMS320C6424ZDU4 |
TMS320C6424ZDU7 | C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 376-BGA 0 to 0 | Texas Instruments | TMX320C6424BZWT vs TMS320C6424ZDU7 |
TMS320C6424ZDUL | 32-BIT, 30MHz, OTHER DSP, PBGA376, 23 X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-376 | Texas Instruments | TMX320C6424BZWT vs TMS320C6424ZDUL |