Part Details for TMS320C6424ZDU7 by Texas Instruments
Overview of TMS320C6424ZDU7 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6424ZDU7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6424ZDU7-ND
|
DigiKey | IC DSP FIXED-POINT 376-BGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$49.2400 | Buy Now |
DISTI #
296-TMS320C6424ZDU7-ND
|
DigiKey | IC DSP FIXED-POINT 376-BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
59 In Stock |
|
$47.8576 / $56.8100 | Buy Now |
DISTI #
595-TMS320C6424ZDU7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc RoHS: Compliant | 47 |
|
$47.8500 / $56.7900 | Buy Now |
|
Quest Components | 1 |
|
$67.6160 | Buy Now | |
|
Rochester Electronics | TMS320C6424 - Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 30MHz, PBGA376 RoHS: Compliant Status: Active Min Qty: 1 | 89 |
|
$42.2600 / $49.7100 | Buy Now |
|
Ameya Holding Limited | IC DSP FIXED-POINT 376-BGA | 3823 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$39.0000 / $60.0000 | Buy Now |
Part Details for TMS320C6424ZDU7
TMS320C6424ZDU7 CAD Models
TMS320C6424ZDU7 Part Data Attributes:
|
TMS320C6424ZDU7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6424ZDU7
Texas Instruments
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 376-BGA 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-376 | |
Pin Count | 376 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B376 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 376 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA376,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 20480 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.48 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6424ZDU7
This table gives cross-reference parts and alternative options found for TMS320C6424ZDU7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6424ZDU7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6424ZDUQ5 | C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2 376-BGA -40 to 125 | Texas Instruments | TMS320C6424ZDU7 vs TMS320C6424ZDUQ5 |
TMX320C6424AZWT | Fixed-Point Digital Signal Processor 361-NFBGA -40 to 125 | Texas Instruments | TMS320C6424ZDU7 vs TMX320C6424AZWT |
TMX320C6424AZDU | 32-BIT, 30MHz, OTHER DSP, PBGA376, 23 X 23 MM, 1 MM PITCH, PLASTIC, BGA-376 | Texas Instruments | TMS320C6424ZDU7 vs TMX320C6424AZDU |
TMS320C6424ZDU5 | Fixed-Point Digital Signal Processor 376-BGA 0 to 90 | Texas Instruments | TMS320C6424ZDU7 vs TMS320C6424ZDU5 |
TMS320C6424ZDUQ6 | C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2 376-BGA -40 to 125 | Texas Instruments | TMS320C6424ZDU7 vs TMS320C6424ZDUQ6 |
TMX320C6424BZWT | 32-BIT, 30MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, PLASTIC, BGA-361 | Texas Instruments | TMS320C6424ZDU7 vs TMX320C6424BZWT |
TMS320C6424ZWT4 | C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0 | Texas Instruments | TMS320C6424ZDU7 vs TMS320C6424ZWT4 |
TMS320C6424ZDU4 | C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 376-BGA 0 to 90 | Texas Instruments | TMS320C6424ZDU7 vs TMS320C6424ZDU4 |
TMS320C6424ZDUL | 32-BIT, 30MHz, OTHER DSP, PBGA376, 23 X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-376 | Texas Instruments | TMS320C6424ZDU7 vs TMS320C6424ZDUL |