Part Details for TMS55160-70DGHR by Texas Instruments
Overview of TMS55160-70DGHR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS55160-70DGHR
TMS55160-70DGHR CAD Models
TMS55160-70DGHR Part Data Attributes
|
TMS55160-70DGHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS55160-70DGHR
Texas Instruments
256KX16 VIDEO DRAM, 70ns, PDSO64, PLASTIC, SOP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SOP64,.54,32 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | |
JESD-30 Code | R-PDSO-G64 | |
Length | 26.295 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP64,.54,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 2.38 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.205 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.04 mm |
Alternate Parts for TMS55160-70DGHR
This table gives cross-reference parts and alternative options found for TMS55160-70DGHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS55160-70DGHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT42C256K16C2SG-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | TMS55160-70DGHR vs MT42C256K16C2SG-7 |
TMS55170-70DGH | 256KX16 VIDEO DRAM, 70ns, PDSO64, PLASTIC, SOP-64 | Texas Instruments | TMS55160-70DGHR vs TMS55170-70DGH |
MT42C256K16C1SG-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | TMS55160-70DGHR vs MT42C256K16C1SG-7 |
TMS55165-70DGH | 256KX16 VIDEO DRAM, 70ns, PDSO64, SOP-64 | Texas Instruments | TMS55160-70DGHR vs TMS55165-70DGH |
IBM025170LG5D-70 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | TMS55160-70DGHR vs IBM025170LG5D-70 |
MT42C256K16C2SG-7TR | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | TMS55160-70DGHR vs MT42C256K16C2SG-7TR |