Microcontrollers and Processors
TMS470R1A384PZ-T
Texas Instruments
Description: 16/32-Bit RISC Flash Microcontroller 100-LQFP

Overview of TMS470R1A384PZ-T by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for TMS470R1A384PZ-T by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-19292-ND
DigiKey IC MCU 16/32B 384KB FLSH 100LQFP Min Qty: 90 Lead time: 18 Weeks Container: Tray Limited Supply - Call
  • 90 $15.4258
$15.4258 Buy Now
DISTI # 595-TMS470R1A384PZ-T
Mouser Electronics ARM Microcontrollers - MCU 48mhz / 384k Flash RoHS: Compliant 0
Order Now
Rochester Electronics TMS470R1A384 - 16/32-Bit RISC Flash Microcontroller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 10
  • 1 $13.6600
  • 25 $13.3900
  • 100 $12.8400
  • 500 $12.3000
  • 1,000 $11.6100
$11.6100 / $13.6600 Buy Now

CAD Models for TMS470R1A384PZ-T by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS470R1A384PZ-T by Texas Instruments

TMS470R1A384PZ-T
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
27
Bit Size
32
Boundary Scan
YES
CPU Family
ARM7TDMI
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
14
Number of Serial I/Os
5
Number of Terminals
100
Number of Timers
1
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
32768
RAM (words)
32
ROM (words)
393216
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Current-Max
115 mA
Supply Voltage-Max
2.05 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TMS470R1A384PZ-T
    Texas Instruments
    16/32-Bit RISC Flash Microcontroller 100-LQFP
    VS

Alternate Parts for TMS470R1A384PZ-T

This table gives cross-reference parts and alternative options found for TMS470R1A384PZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS470R1A384PZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS470R1A384PZ-TR 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP100, GREEN, PLASTIC, LQFP-100 Texas Instruments TMS470R1A384PZ-T vs TMS470R1A384PZ-TR
Part Number Description Manufacturer Compare
TMS470R1A384PZQR IC 32-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQFP100, GREEN, PLASTIC, LQFP-100, Microcontroller Texas Instruments TMS470R1A384PZ-T vs TMS470R1A384PZQR
TMS470R1A384PGET 16/32-Bit RISC Flash Microcontroller 144-LQFP Texas Instruments TMS470R1A384PZ-T vs TMS470R1A384PGET

Related Parts for TMS470R1A384PZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS470R1A384PZ-T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS470R1A384PZ-T by Texas Instruments

  • Please alert me when TMS470R1A384PZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS470R1A384PZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS470R1A384PZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS470R1A384PZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS470R1A384PZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS470R1A384PZ-T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: